Part Details for S5ML-T by Micro Commercial Components
Results Overview of S5ML-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5ML-T Information
S5ML-T by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S5ML-T
S5ML-T CAD Models
S5ML-T Part Data Attributes
|
S5ML-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
S5ML-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S5ML-T
This table gives cross-reference parts and alternative options found for S5ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S5M-T3-LF | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5ML-T vs S5M-T3-LF |
S5M-M3/9AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5ML-T vs S5M-M3/9AT |
FS5M | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S5ML-T vs FS5M |
S5M-M3/57T | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5ML-T vs S5M-M3/57T |
S5MC | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5ML-T vs S5MC |
S5M-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S5ML-T vs S5M-T3-LF |
SMF507C-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5ML-T vs SMF507C-C |