Part Details for S4X8ES1RP by Littelfuse Inc
Results Overview of S4X8ES1RP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4X8ES1RP Information
S4X8ES1RP by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for S4X8ES1RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8055
|
Newark | Sen Scr 400V .8A 5 ?a To92Wb/ Tr Rohs Compliant: Yes |Littelfuse S4X8ES1RP RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
S4X8ES1RP-ND
|
DigiKey | SCR 400V 800MA TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1769 / $0.2142 | Buy Now |
DISTI #
576-S4X8ES1RP
|
Mouser Electronics | SCRs 400V .8A 5 UA Sen SCR RoHS: Compliant | 3471 |
|
$0.1800 / $0.7000 | Buy Now |
|
New Advantage Corporation | THYRISTOR DIS.SINGLE 510mA 400V TO92 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1335 |
|
$0.6778 / $0.7343 | Buy Now |
Part Details for S4X8ES1RP
S4X8ES1RP CAD Models
S4X8ES1RP Part Data Attributes
|
S4X8ES1RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4X8ES1RP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 0.005 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
S4X8ES1RP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a thermal pad size of at least 100mm², with multiple vias to the ground plane to ensure efficient heat dissipation. A minimum of 1oz copper thickness is also recommended.
-
Yes, the S4X8ES1RP is designed to meet the requirements of high-reliability applications. It is built with high-quality materials and undergoes rigorous testing to ensure its performance and durability.
-
Littelfuse recommends using a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. Ensure the PCB is clean and free of oxidation, and use a solder with a melting point above 217°C (423°F).
-
The S4X8ES1RP has a maximum surge current rating of 400A, with a pulse width of 10/1000μs.
-
Yes, the S4X8ES1RP can be used in a parallel configuration to increase the current rating. However, ensure that the devices are properly matched and that the PCB is designed to handle the increased current.