Part Details for S455D by Telefunken Microelectronics Gmbh
Results Overview of S455D by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S455D Information
S455D by Telefunken Microelectronics Gmbh is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S455D
S455D CAD Models
S455D Part Data Attributes
|
S455D
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
S455D
Telefunken Microelectronics Gmbh
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |