Part Details for S4210F by Microchip Technology Inc
Results Overview of S4210F by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S4210F Information
S4210F by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S4210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9751
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S4210F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2000 / $50.1500 | Buy Now |
DISTI #
S4210F-ND
|
DigiKey | DIODE STANDARD 100V 125A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1503 | Buy Now |
DISTI #
S4210F
|
Avnet Americas | Diode Power Rectifier 100V 125A 2-Pin DO-205AA Tray - Bulk (Alt: S4210F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7458 / $48.2849 | Buy Now |
DISTI #
494-S4210F
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$54.0000 | Order Now |
DISTI #
S4210F
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 COO: United States of America Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
$54.0000 | Buy Now |
|
Onlinecomponents.com | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S4210F RoHS: Compliant | 0 |
|
$47.8800 / $131.1400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.0400 / $55.1000 | Buy Now |
|
Master Electronics | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip S4210F RoHS: Compliant | 0 |
|
$47.8800 / $131.1400 | Buy Now |
Part Details for S4210F
S4210F CAD Models
S4210F Part Data Attributes
|
S4210F
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S4210F
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 125A, 100V V(RRM), Silicon, DO-205AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 125 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |