Part Details for S3951BA by Bulgin
Results Overview of S3951BA by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3951BA Information
S3951BA by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S3951BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y1179
|
Newark | S3951Ba |Arcolectric/bulgin Limited S3951BA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5900 | Buy Now |
DISTI #
S3951BA-ND
|
DigiKey | SWITCH TOGGLE DPST-NO 16A 125V Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7184 | Buy Now |
DISTI #
167-S3951BA
|
Mouser Electronics | Toggle Switches DPST (On)-Off Toggle Switch RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$12.4300 / $36.5800 | Buy Now |
DISTI #
77684965
|
Verical | Metal Toggle Switch RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$13.2500 / $16.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$12.4300 / $36.5800 | Buy Now |
Part Details for S3951BA
S3951BA CAD Models
S3951BA Part Data Attributes
|
S3951BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
S3951BA
Bulgin
Toggle Switch, DPST, Momentary, 14A, 36VDC, Screw Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | METAL LEVER | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |