Part Details for S2M-110-02-F-D-LC-TR by Samtec Inc
Results Overview of S2M-110-02-F-D-LC-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2M-110-02-F-D-LC-TR Information
S2M-110-02-F-D-LC-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2M-110-02-F-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-110-02-F-D-LC-
|
Avnet Americas | - Tape and Reel (Alt: S2M-110-02-F-D-LC-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$2.4155 / $4.6135 | Buy Now |
DISTI #
200-S2M11002FDLCTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye(TM) Discrete Wire Socket | 0 |
|
$3.1700 / $4.4800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$1.9500 / $6.4600 | Buy Now |
DISTI #
5cd91620cd7c1c4c386dc569
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.8500 / $5.6000 | Buy Now |
DISTI #
000000000003530026
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.1600 / $5.6000 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$1.9500 / $6.4600 | Buy Now |
Part Details for S2M-110-02-F-D-LC-TR
S2M-110-02-F-D-LC-TR CAD Models
S2M-110-02-F-D-LC-TR Part Data Attributes
|
S2M-110-02-F-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-110-02-F-D-LC-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.21 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.801 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
S2M-110-02-F-D-LC-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) according to Samtec's application notes.
-
Yes, the S2M-110-02-F-D-LC-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the S2M-110-02-F-D-LC-TR connector is 125°C (257°F) according to Samtec's datasheet.
-
The S2M-110-02-F-D-LC-TR connector is not designed for use in wet or humid environments. Samtec recommends using a connector with a higher IP rating or applying a conformal coating to protect the connector from moisture.
-
The mating cycle life of the S2M-110-02-F-D-LC-TR connector is 500 cycles minimum according to Samtec's datasheet.