Part Details for S2M-110-02-F-D-DS-K by Samtec Inc
Results Overview of S2M-110-02-F-D-DS-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2M-110-02-F-D-DS-K Information
S2M-110-02-F-D-DS-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2M-110-02-F-D-DS-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2M-110-02-F-D-DS-K-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 16 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
S2M-110-02-F-D-DS-
|
Avnet Americas | - Rail/Tube (Alt: S2M-110-02-F-D-DS-) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$5.2704 / $7.7224 | Buy Now |
DISTI #
200-S2M11002FDDSK
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye(TM) Discrete Wire Socket | 0 |
|
$3.5800 / $7.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $9.5500 | Buy Now |
DISTI #
600246e2d93ba7323551c287
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 0 |
|
$3.5800 / $7.8800 | Buy Now |
DISTI #
000000000006311437
|
Sager | Samtec High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$5.1100 / $7.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5700 / $9.5500 | Buy Now |
Part Details for S2M-110-02-F-D-DS-K
S2M-110-02-F-D-DS-K CAD Models
S2M-110-02-F-D-DS-K Part Data Attributes
|
S2M-110-02-F-D-DS-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-110-02-F-D-DS-K
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | HOLE 0.035 | |
Body Breadth | 0.21 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.801 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |