Part Details for S2B-ZR-SM3A-TF by JST Manufacturing
Results Overview of S2B-ZR-SM3A-TF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2B-ZR-SM3A-TF Information
S2B-ZR-SM3A-TF by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S2B-ZR-SM3A-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.059 PITCH,SURFACE MOUNT TERMINAL | 18177 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.059 PITCH,SURFACE MOUNT TERMINAL | 417 |
|
$0.1120 / $0.5600 | Buy Now |
Part Details for S2B-ZR-SM3A-TF
S2B-ZR-SM3A-TF CAD Models
S2B-ZR-SM3A-TF Part Data Attributes
|
S2B-ZR-SM3A-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S2B-ZR-SM3A-TF
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | ZHR-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S2B-ZR-SM3A-TF
This table gives cross-reference parts and alternative options found for S2B-ZR-SM3A-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-ZR-SM3A-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10089718-002000LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | S2B-ZR-SM3A-TF vs 10089718-002000LF |
HS7202E-T | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | S2B-ZR-SM3A-TF vs HS7202E-T |
10089718-002000LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | S2B-ZR-SM3A-TF vs 10089718-002000LF |
0874380233 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | S2B-ZR-SM3A-TF vs 0874380233 |
0-353530-2 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | S2B-ZR-SM3A-TF vs 0-353530-2 |
353530-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | S2B-ZR-SM3A-TF vs 353530-2 |
0874380232 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | S2B-ZR-SM3A-TF vs 0874380232 |
S2B-ZR-SM3A-TF Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the S2B-ZR-SM3A-TF connector is 20-30 cycles. However, it's essential to note that the actual mating cycle may vary depending on the application, environment, and usage.
-
While the S2B-ZR-SM3A-TF connector is designed to be reliable, it's not specifically designed for high-vibration environments. If you need a connector for high-vibration applications, consider using a connector with a more robust design, such as those with screw-locking or latching mechanisms.
-
The operating temperature range for the S2B-ZR-SM3A-TF connector is -25°C to 85°C. However, it's essential to note that the storage temperature range is -40°C to 85°C.
-
The S2B-ZR-SM3A-TF connector is not designed for outdoor use or exposure to harsh environmental conditions. If you need a connector for outdoor use, consider using a connector with a higher IP rating, such as IP67 or higher.
-
The S2B-ZR-SM3A-TF connector is not designed for high-humidity environments. If you need a connector for high-humidity applications, consider using a connector with a higher IP rating, such as IP67 or higher, or applying a conformal coating to the connector.