-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2B-ZR-3.4 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S2B-ZR-3.4-ND
|
DigiKey | CONN HEADER R/A 2POS 1.5MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2B-ZR-3.4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S2B-ZR-3.4
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.146 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.177 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S2B-ZR-3.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2B-ZR-3.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGP1702-0101F | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | S2B-ZR-3.4 vs CGP1702-0101F |
S02B-ZESK-2D(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S2B-ZR-3.4 vs S02B-ZESK-2D(LF)(SN) |
5-353303-2 | TE Connectivity | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S2B-ZR-3.4 vs 5-353303-2 |
5-353303-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S2B-ZR-3.4 vs 5-353303-2 |
S02B-ZFSS-2(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S2B-ZR-3.4 vs S02B-ZFSS-2(LF)(SN) |