Part Details for S29GL512P11TFI010 by Cypress Semiconductor
Results Overview of S29GL512P11TFI010 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL512P11TFI010 Information
S29GL512P11TFI010 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL512P11TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Greenchips | Date Code: 11+ | 90 |
|
RFQ |
Part Details for S29GL512P11TFI010
S29GL512P11TFI010 CAD Models
S29GL512P11TFI010 Part Data Attributes
|
S29GL512P11TFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512P11TFI010
Cypress Semiconductor
Flash, 512MX1, 110ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL512P11TFI010
This table gives cross-reference parts and alternative options found for S29GL512P11TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512P11TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL512P11TFI010 | Spansion | $4.6435 | Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL512P11TFI010 vs S29GL512P11TFI010 |
S29GL512P11TAI010 | Spansion | Check for Price | Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 | S29GL512P11TFI010 vs S29GL512P11TAI010 |
S29GL512P11TFI013 | Cypress Semiconductor | Check for Price | Flash, 512MX1, 110ns, PDSO56, TSOP-56 | S29GL512P11TFI010 vs S29GL512P11TFI013 |
S29GL512P11TFI013 | Spansion | Check for Price | Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | S29GL512P11TFI010 vs S29GL512P11TFI013 |
S29GL512P11TAI013 | Cypress Semiconductor | Check for Price | Flash, 512MX1, 110ns, PDSO56, TSOP-56 | S29GL512P11TFI010 vs S29GL512P11TAI013 |
S29GL512P11TFI010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL512P11TFI010 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and enter a low-power state. De-asserting HOLD# resumes the operation.
-
The WP# pin is used to prevent accidental writes to the device. When WP# is low, the device is write-protected, and when it's high, the device is writable.
-
The S29GL512P11TFI010 is a 512 Mbit (64 M x 8) flash memory device, organized as 64 blocks of 8,192 bytes each.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal.