Part Details for S29GL128P10FAI010 by Spansion
Results Overview of S29GL128P10FAI010 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL128P10FAI010 Information
S29GL128P10FAI010 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29GL128P10FAI010
S29GL128P10FAI010 CAD Models
S29GL128P10FAI010 Part Data Attributes
|
S29GL128P10FAI010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128P10FAI010
Spansion
Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P10FAI010
This table gives cross-reference parts and alternative options found for S29GL128P10FAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10FAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128P10FFIV10 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FFIV10 |
S29GL128P10FFI012 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FFI012 |
S29GL128P10FAI023 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FAI023 |
W29GL128CH9B | Winbond Electronics Corp | Check for Price | Flash, 128MX1, 100ns, PBGA64, LFBGA-64 | S29GL128P10FAI010 vs W29GL128CH9B |
S29GL128P10FFI020 | Spansion | Check for Price | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FFI020 |
S29GL128P10FAI023 | Spansion | Check for Price | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FAI023 |
S29GL128P10FAI020 | Spansion | Check for Price | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FAI020 |
S29GL128P10FAI022 | Infineon Technologies AG | Check for Price | Flash, 128MX1, 100ns, PBGA64, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FAI022 |
S29GL128P10FAIV20 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FAIV20 |
S29GL128P10FFI013 | Spansion | Check for Price | Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P10FAI010 vs S29GL128P10FFI013 |
S29GL128P10FAI010 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL128P10FAI010 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WP# signal is used to protect the entire memory array or specific sectors from being written or erased. When WP# is asserted low, the corresponding sectors or entire array is write-protected.
-
The S29GL128P10FAI010 has a density of 128 Mbits and is organized as 16,777,216 words x 8 bits or 8,388,608 words x 16 bits.
-
The typical programming time for a page is 1.5 ms (max) for a 528-byte page.