Part Details for S29GL064S70TFI070 by Cypress Semiconductor
Results Overview of S29GL064S70TFI070 by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064S70TFI070 Information
S29GL064S70TFI070 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL064S70TFI070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-S29GL064S70TFI070-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 56TSOP Min Qty: 116 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$2.9600 | Buy Now |
DISTI #
86028158
|
Verical | 64M bit 3V-ONLY, PAGE-MODE FLASH MEMORY RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 1601 | Americas - 116 |
|
$2.8500 / $3.3875 | Buy Now |
|
Rochester Electronics | (8 Mbyte), 3.0V, Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 116 |
|
$2.2800 / $2.8500 | Buy Now |
Part Details for S29GL064S70TFI070
S29GL064S70TFI070 CAD Models
S29GL064S70TFI070 Part Data Attributes
|
S29GL064S70TFI070
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70TFI070
Cypress Semiconductor
Flash, 8MX8, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00006 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S29GL064S70TFI070
This table gives cross-reference parts and alternative options found for S29GL064S70TFI070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S70TFI070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064S70TFI070 | Infineon Technologies AG | $3.5833 | Flash, 8MX8, 70ns, PDSO48, | S29GL064S70TFI070 vs S29GL064S70TFI070 |
S29GL064S70TFI073 | Cypress Semiconductor | Check for Price | Flash, 8MX8, 70ns, PDSO48, TSOP-48 | S29GL064S70TFI070 vs S29GL064S70TFI073 |
S29GL064S70TFA073 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 70ns, PDSO48, TSOP-48 | S29GL064S70TFI070 vs S29GL064S70TFA073 |
S29GL064S70TFA073 | Infineon Technologies AG | Check for Price | Flash, 4MX16, 70ns, PDSO48, TSOP-48 | S29GL064S70TFI070 vs S29GL064S70TFA073 |
S29GL064S70TFI070 Frequently Asked Questions (FAQ)
-
The S29GL064S70TFI070 has an operating temperature range of -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is write-protected.
-
To perform a sector erase, send the erase command (0x60) followed by the sector address, and then wait for the erase operation to complete.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.