Part Details for S29GL064S70BHA043 by Cypress Semiconductor
Results Overview of S29GL064S70BHA043 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL064S70BHA043 Information
S29GL064S70BHA043 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29GL064S70BHA043
S29GL064S70BHA043 CAD Models
S29GL064S70BHA043 Part Data Attributes
|
S29GL064S70BHA043
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064S70BHA043
Cypress Semiconductor
Flash, 4MX16, 70ns, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-06-08 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm | |
Write Cycle Time-Max (tWC) | 0.00006 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S29GL064S70BHA043
This table gives cross-reference parts and alternative options found for S29GL064S70BHA043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064S70BHA043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064S70BHI040 | Infineon Technologies AG | $3.5852 | Flash, 4MX16, 70ns, PBGA48, | S29GL064S70BHA043 vs S29GL064S70BHI040 |
S29GL064S70BHI040 | Cypress Semiconductor | $4.0389 | Flash, 8MX8, 70ns, PBGA48, BGA-48 | S29GL064S70BHA043 vs S29GL064S70BHI040 |
S29GL064S70BHA040 | Infineon Technologies AG | Check for Price | Flash, 4MX16, 70ns, PBGA48, | S29GL064S70BHA043 vs S29GL064S70BHA040 |
S29GL064S70BHA043 | Infineon Technologies AG | Check for Price | Flash, 4MX16, 70ns, PBGA48, | S29GL064S70BHA043 vs S29GL064S70BHA043 |
S29GL064S70BHA043 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29GL064S70BHA043 is -40°C to +85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WP# pin is used to prevent accidental writes to the status register and the block protection bits. When WP# is low, the status register and block protection bits are write-protected.
-
The device density and organization can be determined by reading the device ID and manufacturer ID through the ID read command (90h). The S29GL064S70BHA043 has a density of 64 Mbits and is organized as 8192K x 8 bits.
-
The recommended power-up sequence is to apply VCC first, followed by VCCQ, and then the clock signal. The device should be in a reset state (RESET# low) during power-up.