Part Details for S29GL01GS11TFV010 by Infineon Technologies AG
Results Overview of S29GL01GS11TFV010 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL01GS11TFV010 Information
S29GL01GS11TFV010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL01GS11TFV010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL01GS11TFV010-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 910 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4175 | Buy Now |
DISTI #
727-S29GL01GS11TFV01
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 510 |
|
$10.7600 / $14.3200 | Buy Now |
Part Details for S29GL01GS11TFV010
S29GL01GS11TFV010 CAD Models
S29GL01GS11TFV010 Part Data Attributes
|
S29GL01GS11TFV010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL01GS11TFV010
Infineon Technologies AG
Flash, 128MX8, 110ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1024 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
S29GL01GS11TFV010 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S29GL01GS11TFV010 is -40°C to +85°C, with a storage temperature range of -65°C to +150°C.
-
The HOLD# signal should be asserted low to pause the current operation and enter a low-power state. De-asserting HOLD# resumes the operation from where it was paused.
-
The WP# signal is used to protect the entire memory array or specific sectors from unintentional writes. When WP# is asserted low, the memory is write-protected.
-
The S29GL01GS11TFV010 is a 1 Gb (128 MB) flash memory device, organized as 2048 blocks of 64 KB each, with 4 planes of 512 KB each.
-
The typical programming time for the S29GL01GS11TFV010 is 3-5 μs per byte, with a maximum of 10 μs per byte.