Part Details for S29AL032D90TAI030 by Spansion
Results Overview of S29AL032D90TAI030 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29AL032D90TAI030 Information
S29AL032D90TAI030 by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29AL032D90TAI030
S29AL032D90TAI030 CAD Models
S29AL032D90TAI030 Part Data Attributes
|
S29AL032D90TAI030
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL032D90TAI030
Spansion
Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL032D90TAI030
This table gives cross-reference parts and alternative options found for S29AL032D90TAI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90TAI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29AL032D90TFN030 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TFN030 |
S29AL032D90TFI033 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TFI033 |
S29AL032D90TAI033 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TAI033 |
S29AL032D90TAN030 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TAN030 |
AM29LV320DT90EIT | Spansion | Check for Price | AM29LV320DT90EIT | S29AL032D90TAI030 vs AM29LV320DT90EIT |
AM29LV320DT90EI | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs AM29LV320DT90EI |
S29AL032D90TAN033 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TAN033 |
A29L320ATV-90U | AMIC Technology | Check for Price | Flash, 2MX16, 90ns, PDSO48, TSOP1-48 | S29AL032D90TAI030 vs A29L320ATV-90U |
AM29LV320DT90EF | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs AM29LV320DT90EF |
S29AL032D90TFI033 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TFI033 |
S29AL032D90TAI030 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the S29AL032D90TAI030 is -40°C to +85°C.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state the output and ignore any input signals.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures proper device initialization and prevents latch-up conditions.
-
The device density and organization can be determined by reading the device ID and revision ID registers. The S29AL032D90TAI030 has a density of 32 Mbits and is organized as 2,097,152 x 16 bits.
-
The write protection (WP#) signal is used to prevent accidental writes to the device. When WP# is asserted low, the device will ignore any write commands and protect the contents of the memory array.