Part Details for S29AL032D90TAI030 by Cypress Semiconductor
Results Overview of S29AL032D90TAI030 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29AL032D90TAI030 Information
S29AL032D90TAI030 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S29AL032D90TAI030
S29AL032D90TAI030 CAD Models
S29AL032D90TAI030 Part Data Attributes
|
S29AL032D90TAI030
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL032D90TAI030
Cypress Semiconductor
Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MO-142DD, TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL032D90TAI030
This table gives cross-reference parts and alternative options found for S29AL032D90TAI030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL032D90TAI030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29AL032D90TAI033 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TAI033 |
S29AL032D90TAN030 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29AL032D90TAI030 vs S29AL032D90TAN030 |
S29AL032D90TAI030 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the S29AL032D90TAI030 is 2.7V to 3.6V.
-
During a write operation, the hold signal (HOLD#) should be kept high to prevent any unwanted data corruption or bus contention.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is low, the device is in a protected state and writes are inhibited.
-
The S29AL032D90TAI030 is a 32Mb (2M x 16-bit) flash memory device, organized as 2,097,152 words of 16 bits each.
-
The S29AL032D90TAI030 supports up to 100,000 erase cycles per sector.