Part Details for S25FS512SAGNFI013 by Infineon Technologies AG
Results Overview of S25FS512SAGNFI013 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FS512SAGNFI013 Information
S25FS512SAGNFI013 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FS512SAGNFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS512SAGNFI013CT-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4793 In Stock |
|
$4.9394 / $6.2800 | Buy Now |
DISTI #
S25FS512SAGNFI013
|
Avnet Americas | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 8-Pin WSON T/R - Tape and Reel (Alt: S25FS512SAGNFI013) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.7418 / $4.9896 | Buy Now |
DISTI #
727-25FS512SAGNFI013
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
DISTI #
SP005660819
|
EBV Elektronik | NOR Flash 512Mbit 128M X 4Bit256M X 2Bit512M X 1Bit SerialSPI 8Pin WSON TR (Alt: SP005660819) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 42058 |
|
RFQ |
Part Details for S25FS512SAGNFI013
S25FS512SAGNFI013 CAD Models
S25FS512SAGNFI013 Part Data Attributes
|
S25FS512SAGNFI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGNFI013
Infineon Technologies AG
Flash, 64MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS512SAGNFI013
This table gives cross-reference parts and alternative options found for S25FS512SAGNFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS512SAGNFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FS512SAGNFI013 | Spansion | Check for Price | Flash, 128MX4, PDSO8, WSON-8 | S25FS512SAGNFI013 vs S25FS512SAGNFI013 |
S25FS512SAGNFI013 | Cypress Semiconductor | Check for Price | Flash, 128MX4, PDSO8, WSON-8 | S25FS512SAGNFI013 vs S25FS512SAGNFI013 |
S25FS512SAGNFI013 Frequently Asked Questions (FAQ)
-
The S25FS512SAGNFI013 has an operating temperature range of -40°C to +85°C, with an extended temperature range of -40°C to +105°C for industrial grade devices.
-
The HOLD# pin should be driven low during read and write operations to prevent the device from entering a low-power state. If the HOLD# pin is driven high, the device will enter a low-power state and all operations will be suspended.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures that the device is properly initialized and ready for operation.
-
The WP# pin is used to enable or disable write protection for the device. When WP# is driven low, the device is write-protected, and when WP# is driven high, the device is not write-protected. Note that the WP# pin has an internal pull-up resistor, so it can be left floating if write protection is not required.
-
The S25FS512SAGNFI013 has a minimum of 100,000 erase cycles per sector, with a total of 4,096 sectors. This means that the device can withstand a total of at least 409,600,000 erase cycles.