Part Details for S25FS512SAGNFB010 by Infineon Technologies AG
Results Overview of S25FS512SAGNFB010 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FS512SAGNFB010 Information
S25FS512SAGNFB010 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FS512SAGNFB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS512SAGNFB010-ND
|
DigiKey | IC FLASH 512MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tray |
839 In Stock |
|
$5.1250 / $6.4700 | Buy Now |
DISTI #
S25FS512SAGNFB010
|
Avnet Americas | NOR Flash 512Mbit 128M X 4Bit/256M X 2Bit/512M X 1Bit Serial-SPI 8-Pin WSON Tray - Trays (Alt: S25FS512SAGNFB010) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9607 / $5.2890 | Buy Now |
DISTI #
727-S25FS512SANFB010
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 585 |
|
$5.1200 / $6.4700 | Buy Now |
DISTI #
86142380
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2201 | Americas - 616 |
|
$6.7375 | Buy Now |
DISTI #
86142060
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2101 | Americas - 222 |
|
$6.7375 | Buy Now |
|
Rochester Electronics | S25FS512S - 512-Mbit MIRRORBIT Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 838 |
|
$4.3200 / $5.3900 | Buy Now |
Part Details for S25FS512SAGNFB010
S25FS512SAGNFB010 CAD Models
S25FS512SAGNFB010 Part Data Attributes
|
S25FS512SAGNFB010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS512SAGNFB010
Infineon Technologies AG
Flash, 64MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
S25FS512SAGNFB010 Frequently Asked Questions (FAQ)
-
The S25FS512SAGNFB010 has an operating temperature range of -40°C to +85°C, with an extended temperature range of -40°C to +105°C for industrial grade devices.
-
The HOLD# pin should be driven low during read and write operations to prevent the device from entering a low-power state. It's recommended to tie the HOLD# pin to VCC or use an external pull-up resistor to ensure it remains high during normal operation.
-
The recommended power-up sequence is to apply VCC first, followed by the input signals (e.g., CE#, OE#, WE#, etc.). This ensures that the device is properly initialized and ready for operation.
-
The WP# pin is an active low input that enables or disables write protection. When WP# is low, the device is write-protected, and when it's high, the device is not write-protected. It's recommended to tie the WP# pin to VCC or use an external pull-up resistor to ensure it remains high during normal operation.
-
The S25FS512SAGNFB010 has a minimum of 100,000 erase cycles per sector, with a total of 4,096 sectors. This means the device can withstand a total of at least 409,600,000 erase cycles.