Part Details for S25FL256SAGMFIG10 by Cypress Semiconductor
Results Overview of S25FL256SAGMFIG10 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL256SAGMFIG10 Information
S25FL256SAGMFIG10 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL256SAGMFIG10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9674
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wsoic, No. Of Pins:16Pins, Clock Frequency:133Mhz, Access Rohs Compliant: Yes |Cypress Infineon Technologies S25FL256SAGMFIG10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7500 / $3.5800 | Buy Now |
DISTI #
86016126
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 14.5ns 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1701 | Americas - 745 |
|
$2.7500 / $3.2625 | Buy Now |
|
Rochester Electronics | S25FL256S - 256-Mbit, 3.0V CMOS Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 745 |
|
$2.2000 / $2.7500 | Buy Now |
|
Flip Electronics | Stock | 81525 |
|
RFQ |
Part Details for S25FL256SAGMFIG10
S25FL256SAGMFIG10 CAD Models
S25FL256SAGMFIG10 Part Data Attributes
|
S25FL256SAGMFIG10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL256SAGMFIG10
Cypress Semiconductor
Flash, 32MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO CONFIGURABLE AS 256M X 1 | |
Alternate Memory Width | 2 | |
Boot Block | BOTTOM | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL256SAGMFIG10
This table gives cross-reference parts and alternative options found for S25FL256SAGMFIG10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL256SAGMFIG10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL256SAGMFIG10 | Spansion | Check for Price | Flash, 32MX8, PDSO16, SOIC-16 | S25FL256SAGMFIG10 vs S25FL256SAGMFIG10 |
S25FL256SAGMFIG10 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL256SAGMFIG10 is 104 MHz.
-
The S25FL256SAGMFIG10 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The S25FL256SAGMFIG10 has a data retention period of at least 20 years at a temperature of 25°C.
-
Yes, the S25FL256SAGMFIG10 can operate in industrial temperature ranges from -40°C to 85°C.
-
The typical active current consumption of the S25FL256SAGMFIG10 is 15 mA at 104 MHz.