-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL128SAGNFM000 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5916
|
Newark | Flash Memory, 128Mbit, 125Deg C, Wson-8, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Infineon S25FL128SAGNFM000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$3.1500 / $3.8200 | Buy Now |
DISTI #
448-S25FL128SAGNFM000-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tray |
523 In Stock |
|
$3.3601 / $4.2400 | Buy Now |
DISTI #
S25FL128SAGNFM000
|
Avnet Americas | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 8-Pin WSON Tray - Trays (Alt: S25FL128SAGNFM000) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9621 / $3.2224 | Buy Now |
DISTI #
727-S25FL128SAGFM000
|
Mouser Electronics | NOR Flash IC 128 Mb FLASHMEM RoHS: Compliant | 185 |
|
$3.3600 / $4.2400 | Buy Now |
DISTI #
69264255
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2316 | Americas - 405 |
|
$3.8500 / $4.2500 | Buy Now |
DISTI #
S25FL128SAGNFM000
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 405 |
|
$3.8500 / $4.2500 | Buy Now |
DISTI #
SP005650843
|
EBV Elektronik | NOR Flash 128Mbit 32M X 4Bit64M X 2Bit128M X 1Bit SerialSPI 8Pin WSON Tray (Alt: SP005650843) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGNFM000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGNFM000
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
The maximum operating frequency of the S25FL128SAGNFM000 is 104 MHz.
The S25FL128SAGNFM000 can withstand a minimum of 100,000 erase cycles.
The S25FL128SAGNFM000 has a data retention period of at least 20 years.
Yes, the S25FL128SAGNFM000 is compatible with the SPI protocol, as well as Dual SPI and Quad SPI protocols.
The operating temperature range of the S25FL128SAGNFM000 is -40°C to 85°C.