Part Details for S25FL064LABMFV000 by Cypress Semiconductor
Results Overview of S25FL064LABMFV000 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S25FL064LABMFV000 Information
S25FL064LABMFV000 by Cypress Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S25FL064LABMFV000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-S25FL064LABMFV000-428-ND
|
DigiKey | FLASH, 16MX4, PDSO16 Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
9046 In Stock |
|
$2.9200 | Buy Now |
|
Flip Electronics | Stock, ship today | 9046 |
|
RFQ |
Part Details for S25FL064LABMFV000
S25FL064LABMFV000 CAD Models
S25FL064LABMFV000 Part Data Attributes
|
S25FL064LABMFV000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFV000
Cypress Semiconductor
Flash, 16MX4, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-05-15 | |
Additional Feature | IT IS ALSO CONFIGURED AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for S25FL064LABMFV000
This table gives cross-reference parts and alternative options found for S25FL064LABMFV000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFV000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL064LABMFV000 | Infineon Technologies AG | Check for Price | Flash, 16MX4, PDSO16, | S25FL064LABMFV000 vs S25FL064LABMFV000 |
S25FL064LABMFV000 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the S25FL064LABMFV000 is 104 MHz.
-
The S25FL064LABMFV000 can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The data retention period of the S25FL064LABMFV000 is 20 years at 25°C.
-
Yes, the S25FL064LABMFV000 can operate in industrial temperature ranges from -40°C to 85°C.
-
The typical active current consumption of the S25FL064LABMFV000 is 15 mA at 104 MHz.