Part Details for S230-A4A4 by Esterline Power Systems
Results Overview of S230-A4A4 by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S230-A4A4 Information
S230-A4A4 by Esterline Power Systems is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for S230-A4A4
S230-A4A4 CAD Models
S230-A4A4 Part Data Attributes
|
S230-A4A4
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
S230-A4A4
Esterline Power Systems
Relay Socket, 11 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-S-12883 | |
Contact Finish Mating | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Number of Contacts | 11 |