Part Details for S21AWF by NKK Switches
Results Overview of S21AWF by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S21AWF Information
S21AWF by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S21AWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9378
|
Newark | Switch, Toggle, Dpst, 15A, 250Vac, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S21AWF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3200 / $30.6900 | Buy Now |
DISTI #
S21AWF-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
93 In Stock |
|
$13.5744 / $20.2400 | Buy Now |
DISTI #
633-S21AWF
|
Mouser Electronics | Toggle Switches DPST ON-OFF .250 QC SPLSHPRF BUSHING 15A RoHS: Compliant | 27 |
|
$13.5700 / $18.6900 | Buy Now |
DISTI #
70367276
|
RS | Switch, Toggle, Sealed, DPST, ON-NONE-OFF, Non-Illum,17.50mm Act,15A,125VAC,.250" QC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 200 |
|
$15.8400 / $19.0800 | Buy Now |
DISTI #
S21AWF
|
TTI | Toggle Switches DPST ON-OFF .250 QC SPLSHPRF BUSHING 15A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4900 / $18.3200 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE PANEL SEAL Min Qty: 1 | 127 |
|
$13.5600 / $20.2300 | Buy Now |
Part Details for S21AWF
S21AWF CAD Models
S21AWF Part Data Attributes
|
S21AWF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S21AWF
NKK Switches
Toggle Switch, DPST, On-off, 20A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 22 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.5928 mm | |
Body Height | 20.0152 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Diameter | 0.669 inch | |
Bushing Length | 0.492 inch | |
Bushing Type | M12P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.224 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
S21AWF Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the S21AWF switch is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the S21AWF switch is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
The expected lifespan of the S21AWF switch is 100,000 cycles minimum, although this can vary depending on usage and environmental conditions.
-
Yes, the S21AWF switch is designed to be washable and waterproof, with an IP67 rating, making it suitable for use in harsh environments.
-
Yes, the S21AWF switch has a low power consumption of 10mA maximum, making it suitable for battery-powered or low-power applications.