Part Details for S203M-C4NA by ABB Semiconductors
Results Overview of S203M-C4NA by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S203M-C4NA Information
S203M-C4NA by ABB Semiconductors is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for S203M-C4NA
S203M-C4NA CAD Models
S203M-C4NA Part Data Attributes
|
S203M-C4NA
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S203M-C4NA
ABB Semiconductors
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 70 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 88 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 88mm x 70mm x 69mm | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |