-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low power, high performance, sub-1GHz transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2-LPCBQTR by STMicroelectronics is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2957
|
Newark | Rf Transceiver, 527Mhz, -40 To 105Deg C, Frequency Min:452Mhz, Frequency Max:527Mhz, Rf/If Modulation:Ask, 2Fsk, 2Gfsk, 4Fsk, 4Gfsk, Ook, Data Rate:500Kbps, Receiving Current:8.6Ma, Rf Ic Case Style:Qfn, No. Of Pins:24Pins, Supply Rohs Compliant: Yes |Stmicroelectronics S2-LPCBQTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6900 / $3.0700 | Buy Now |
DISTI #
497-18061-1-ND
|
DigiKey | IC RF TXRX 802.15.4 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11375 In Stock |
|
$1.6091 / $3.0700 | Buy Now |
DISTI #
S2-LPCBQTR
|
Avnet Americas | Ultra Low Power RF Transceiver, 452 MHz to 1.055 GHz, 24 Pins, QFN-EP - Tape and Reel (Alt: S2-LPCBQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4164 / $1.5061 | Buy Now |
DISTI #
511-S2-LPCBQTR
|
Mouser Electronics | RF Transceiver Ultra-low power, high performance, sub-1GHz transceiver RoHS: Compliant | 3652 |
|
$1.5900 / $3.0700 | Buy Now |
|
STMicroelectronics | Ultra-low power, high performance, sub-1GHz transceiver COO: Philippines RoHS: Compliant Min Qty: 1 | 3652 |
|
$1.7100 / $3.0100 | Buy Now |
DISTI #
S2-LPCBQTR
|
Avnet Silica | Ultra Low Power RF Transceiver 452 MHz to 1055 GHz 24 Pins QFNEP (Alt: S2-LPCBQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S2-LPCBQTR
|
EBV Elektronik | Ultra Low Power RF Transceiver 452 MHz to 1055 GHz 24 Pins QFNEP (Alt: S2-LPCBQTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2-LPCBQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
S2-LPCBQTR
STMicroelectronics
Ultra-low power, high performance, sub-1GHz transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-02-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the S2-LPCBQTR is -40°C to 85°C.
The clock source for the S2-LPCBQTR can be configured using the CLK_SRC[1:0] pins. You can select between an external clock source, the internal RC oscillator, or the PLL clock.
The maximum frequency of the S2-LPCBQTR is 32 MHz.
The S2-LPCBQTR can be reset by asserting the NRST pin low for at least 5 ns.
The power consumption of the S2-LPCBQTR depends on the operating frequency and voltage. At 32 MHz and 3.3V, the typical power consumption is around 20 mA.