Part Details for S1MLSH by Taiwan Semiconductor
Results Overview of S1MLSH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1MLSH Information
S1MLSH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1MLSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MLSHCT-ND
|
DigiKey | DIODE STD 1000V 1.2A SOD123HE Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0340 / $0.2800 | Buy Now |
DISTI #
S1MLSH
|
Avnet Americas | - Tape and Reel (Alt: S1MLSH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0444 / $0.0453 | Buy Now |
DISTI #
821-S1MLSH
|
Mouser Electronics | Rectifiers 1.2A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0350 / $0.0420 | Order Now |
DISTI #
S1MLSH-TSC
|
TME | Diode: rectifying, SMD, 1kV, 1.2A, SOD123HE, reel,tape Min Qty: 1 | 0 |
|
$0.0410 / $0.4924 | RFQ |
DISTI #
S1MLSH
|
EBV Elektronik | (Alt: S1MLSH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S1MLSH
S1MLSH CAD Models
S1MLSH Part Data Attributes
|
S1MLSH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MLSH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 1000V V(RRM), Silicon, SOD-123HE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-123HE, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |