Part Details for S1K-13-F by SPC Multicomp
Results Overview of S1K-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1K-13-F Information
S1K-13-F by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S1K-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8740
|
Newark | Rectifier, 800V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro S1K-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5562 |
|
$0.0120 | Buy Now |
DISTI #
65W8741
|
Newark | Rectifier, 800V, 1A, Do-214Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro S1K-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for S1K-13-F
S1K-13-F CAD Models
S1K-13-F Part Data Attributes
|
S1K-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
S1K-13-F
SPC Multicomp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Multicomp Pro | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1.05 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S1K-13-F
This table gives cross-reference parts and alternative options found for S1K-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1K-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1KFL | Taiwan Semiconductor | $0.0826 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN | S1K-13-F vs HS1KFL |
SA1K | SEMIKRON | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | S1K-13-F vs SA1K |
1N4006/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | S1K-13-F vs 1N4006/G |
S1JLM2 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1K-13-F vs S1JLM2 |
S1JLMH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1K-13-F vs S1JLMH |
US1KSAFS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA-FS, 2 PIN | S1K-13-F vs US1KSAFS-13 |
S1JLRU | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | S1K-13-F vs S1JLRU |
GN1K | Surge Components Inc | Check for Price | Rectifier Diode, | S1K-13-F vs GN1K |
FR106/G | RFE International Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | S1K-13-F vs FR106/G |
S1KLRUG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | S1K-13-F vs S1KLRUG |
S1K-13-F Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (5-8 in-lbs).
-
Yes, the S1K-13-F is designed to withstand vibrations up to 10-55 Hz, 1.5 mm amplitude, and 10-2000 Hz, 10 G acceleration.
-
The minimum switching load for the S1K-13-F is 5 mA, 5 VDC.
-
No, the S1K-13-F is not designed for use in safety-critical applications. It does not have any safety certifications (e.g., UL, IEC, or EN).
-
Yes, the S1K-13-F is designed to operate in environments with up to 95% relative humidity (non-condensing).