Part Details for S1D13781F00A100 by Epson Electronics America Inc
Results Overview of S1D13781F00A100 by Epson Electronics America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1D13781F00A100 Information
S1D13781F00A100 by Epson Electronics America Inc is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S1D13781F00A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LCD Controller - 384KB SRAM - PinP - a-Blend - 2D BitBLT - WQVGA RoHS: Compliant |
900 In Stock |
|
$5.5500 / $9.0200 | Buy Now |
|
Master Electronics | LCD Controller - 384KB SRAM - PinP - a-Blend - 2D BitBLT - WQVGA RoHS: Compliant |
900 In Stock |
|
$5.5500 / $9.0200 | Buy Now |
|
Win Source Electronics | Display Drivers And Controllers WQVGA LCD Controller / IC GRAPHIC LCD CTRLR 100LQFP | 3700 |
|
$8.3654 / $12.5482 | Buy Now |
Part Details for S1D13781F00A100
S1D13781F00A100 CAD Models
S1D13781F00A100 Part Data Attributes
|
S1D13781F00A100
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
S1D13781F00A100
Epson Electronics America Inc
800X480 PIXELS DOT MAT LCD DSPL CTLR, PQFP100, 14 X14 MM, 1.70 MM HEIGHT, QFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 480 X 272 PIXELS | |
Address Bus Width | 19 | |
Clock Frequency-Max | 66 MHz | |
Display Configuration | 800 X 480 PIXELS | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
S1D13781F00A100 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources.
-
Use a heat sink with a thermal conductivity of at least 1 W/m-K and ensure good airflow around the device. Keep the ambient temperature below 85°C.
-
The maximum clock frequency for the SDRAM interface is 133 MHz, but it can be overclocked to 166 MHz with careful signal integrity design.
-
While the datasheet specifies SDRAM, you can use DDR RAM or other types of memory with careful modification of the memory controller settings and signal integrity design.
-
Use the built-in power management features, such as clock gating and voltage scaling, to reduce power consumption. Implement a power management IC to regulate voltage and current.