-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1210R-562K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7928CT-ND
|
DigiKey | FIXED IND 5.6UH 352MA 1.3OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
856 In Stock |
|
$1.6500 / $3.1000 | Buy Now |
DISTI #
807-S1210R-562K
|
Mouser Electronics | RF Inductors - SMD 5.6uH 10% RoHS: Compliant | 157 |
|
$1.6500 / $3.1000 | Buy Now |
|
Quest Components | 1 ELEMENT, 5.6 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 299 |
|
$1.6020 / $4.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S1210R-562K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S1210R-562K
API Delevan
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.66 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.352 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
The recommended land pattern for the S1210R-562K is a rectangular pad with a size of 2.5mm x 1.5mm, with a non-solder mask defined (NSMD) pad shape.
The S1210R-562K has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal interface material if operating in high-temperature environments.
The SRF of the S1210R-562K is approximately 150 MHz, but this value can vary depending on the specific application and PCB layout.
While the S1210R-562K is a high-quality inductor, it may not meet the specific requirements of high-reliability or aerospace applications. Consult with API Delevan or a qualified engineer to determine suitability for such applications.
Keep the S1210R-562K at least 5mm away from sensitive components, and consider using shielding or a mu-metal shield to minimize magnetic field interference.