Part Details for S08B-PASK-2 by JST Manufacturing
Results Overview of S08B-PASK-2 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S08B-PASK-2 Information
S08B-PASK-2 by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for S08B-PASK-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-S08B-PASK-2-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27040 In Stock |
|
$0.2518 / $0.4500 | Buy Now |
Part Details for S08B-PASK-2
S08B-PASK-2 CAD Models
S08B-PASK-2 Part Data Attributes
|
S08B-PASK-2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S08B-PASK-2
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S08B-PASK-2
This table gives cross-reference parts and alternative options found for S08B-PASK-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S08B-PASK-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
91269-08TRLF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S08B-PASK-2 vs 91269-08TRLF |
FCN-725P008-G/SM | FUJITSU Component Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | S08B-PASK-2 vs FCN-725P008-G/SM |
09E-D5 | Foxconn | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S08B-PASK-2 vs 09E-D5 |
53325-0814 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2 vs 53325-0814 |
48148-0811 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2 vs 48148-0811 |
95822-08A1M | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S08B-PASK-2 vs 95822-08A1M |
91269-08TR | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2 vs 91269-08TR |
95822-08A1L | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S08B-PASK-2 vs 95822-08A1L |
95822-08A0L | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2 vs 95822-08A0L |
91269-18TR | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2 vs 91269-18TR |
S08B-PASK-2 Frequently Asked Questions (FAQ)
-
The recommended wire size for the S08B-PASK-2 connector is 0.3-0.8 mm² (AWG 20-18).
-
Yes, the S08B-PASK-2 connector is designed to withstand vibrations and is suitable for applications where vibration is a concern.
-
The S08B-PASK-2 connector is rated for operating temperatures between -25°C to 85°C and can withstand humidity up to 90%. However, it's essential to ensure proper sealing and protection to maintain its performance in harsh environments.
-
The S08B-PASK-2 connector has a mating cycle life of 50 cycles minimum, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the S08B-PASK-2 connector is designed for automated assembly and can be easily integrated into production lines using standard assembly equipment.