Part Details for S08B-PASK-2(LF)(SN) by JST Manufacturing
Results Overview of S08B-PASK-2(LF)(SN) by JST Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S08B-PASK-2(LF)(SN) Information
S08B-PASK-2(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08B16ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 16, 2mm (0.079in), Vertical | |
98414-S08B12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 12 Position ,2.00mm (0.079in) Pitch. | |
98416-S08B16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079in) - Vertical . |
Price & Stock for S08B-PASK-2(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S08BPASK2LFSN
|
Mouser Electronics | Automotive Connectors PA HEADER (SIDE) RoHS: Compliant | 23 |
|
$0.2510 / $0.4500 | Buy Now |
|
Future Electronics | PA Series 8 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 659Box |
|
$0.2800 / $0.3150 | Buy Now |
DISTI #
64931464
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2223 | Americas - 441 |
|
$0.2718 | Buy Now |
DISTI #
50329720
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 228 Package Multiple: 1 | Americas - 237 |
|
$0.4930 | Buy Now |
DISTI #
88086019
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 2501 | Americas - 201 |
|
$0.3486 | Buy Now |
|
Future Electronics | PA Series 8 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header Min Qty: 1 Package Multiple: 1 |
659 null |
|
$0.2800 / $0.3150 | Buy Now |
DISTI #
S08B-PASK-2(LF)(SN)
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 8 POS 2MM SOLDER RA SIDE ENTRY THRU-HOLE BOX Min Qty: 30 Package Multiple: 1 | 659 |
|
$0.3640 / $0.4095 | Buy Now |
|
LCSC | 1x8P 8P PA Tin 8 -25+85 3A 1 2mm Copper alloy Bend-in Push-PullP2mm Wire To Board Connector ROHS | 88455 |
|
$0.1389 / $0.2627 | Buy Now |
|
New Advantage Corporation | PA Series 8 Position 2.0mm Through Hole Wire to Board Single Row Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.5250 | Buy Now |
|
Win Source Electronics | CONN HEADER PA 8POS SIDE 2MM TIN / Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Box | 5250 |
|
$0.2649 / $0.3972 | Buy Now |
Part Details for S08B-PASK-2(LF)(SN)
S08B-PASK-2(LF)(SN) CAD Models
S08B-PASK-2(LF)(SN) Part Data Attributes
|
S08B-PASK-2(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S08B-PASK-2(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for S08B-PASK-2(LF)(SN)
This table gives cross-reference parts and alternative options found for S08B-PASK-2(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S08B-PASK-2(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
91269-08TRLF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S08B-PASK-2(LF)(SN) vs 91269-08TRLF |
FCN-725P008-G/SM | FUJITSU Component Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | S08B-PASK-2(LF)(SN) vs FCN-725P008-G/SM |
09E-D5 | Foxconn | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S08B-PASK-2(LF)(SN) vs 09E-D5 |
53325-0814 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2(LF)(SN) vs 53325-0814 |
48148-0811 | Molex | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2(LF)(SN) vs 48148-0811 |
95822-08A1M | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S08B-PASK-2(LF)(SN) vs 95822-08A1M |
91269-08TR | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2(LF)(SN) vs 91269-08TR |
95822-08A1L | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S08B-PASK-2(LF)(SN) vs 95822-08A1L |
95822-08A0L | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2(LF)(SN) vs 95822-08A0L |
91269-18TR | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S08B-PASK-2(LF)(SN) vs 91269-18TR |
S08B-PASK-2(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb-in).
-
Yes, the S08B-PASK-2(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the S08B-PASK-2(LF)(SN) is -40°C to 105°C (-40°F to 221°F).
-
Yes, the S08B-PASK-2(LF)(SN) is designed for automated assembly and can be used with pick-and-place machines.
-
The maximum current rating for the S08B-PASK-2(LF)(SN) is 3A per contact.