Part Details for S-SLUDZS3.6BT1G by Surge Components Inc
Results Overview of S-SLUDZS3.6BT1G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S-SLUDZS3.6BT1G Information
S-SLUDZS3.6BT1G by Surge Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S-SLUDZS3.6BT1G
S-SLUDZS3.6BT1G CAD Models
S-SLUDZS3.6BT1G Part Data Attributes
|
S-SLUDZS3.6BT1G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
S-SLUDZS3.6BT1G
Surge Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |