Part Details for RX12864D3-FHW by Raystar Optronics Inc
Results Overview of RX12864D3-FHW by Raystar Optronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RX12864D3-FHW Information
RX12864D3-FHW by Raystar Optronics Inc is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RX12864D3-FHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RX12864D3-FHW
|
TME | Display: LCD, graphical, 128x64, COG,FSTN Positive, 80x54x9.5mm Min Qty: 1 | 72 |
|
$10.1000 / $15.0000 | Buy Now |
Part Details for RX12864D3-FHW
RX12864D3-FHW CAD Models
RX12864D3-FHW Part Data Attributes
|
RX12864D3-FHW
Raystar Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
RX12864D3-FHW
Raystar Optronics Inc
Graphic Dot Matrix LCD Display, White LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAYSTAR OPTRONICS INC | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Height | 33.24 mm | |
Fluid Type | FSTN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 128X64 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 10.2 V | |
Supply Voltage-Min | 9.8 V | |
Supply Voltage-Nom | 10 V | |
Viewing Area Height | 39 mm | |
Viewing Area Length | 71 mm |
RX12864D3-FHW Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the RX12864D3-FHW is -20°C to 70°C, and the storage temperature range is -30°C to 80°C.
-
The RX12864D3-FHW requires a power-on reset (POR) sequence to initialize the display. This involves applying a voltage to the VCC pin, followed by a reset pulse to the RES pin. The datasheet provides a detailed POR sequence diagram.
-
The maximum frequency for the serial interface (SPI) of the RX12864D3-FHW is 10 MHz. However, it's recommended to operate at a frequency of 5 MHz or lower to ensure reliable data transfer.
-
The RX12864D3-FHW is not designed for use in high-humidity environments. It's recommended to operate the display in an environment with a relative humidity of 60% or less to prevent moisture-related issues.
-
The RX12864D3-FHW has a built-in power-saving feature that can be enabled by writing a specific command to the display's internal register. This feature reduces power consumption when the display is not in use. Additionally, the display can be put into a low-power mode by applying a logic low signal to the VCC pin.