Part Details for RX-8025SA:AC:ROHS by Miyazaki Epson Corporation
Results Overview of RX-8025SA:AC:ROHS by Miyazaki Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RX-8025SA:AC:ROHS Information
RX-8025SA:AC:ROHS by Miyazaki Epson Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for RX-8025SA:AC:ROHS
RX-8025SA:AC:ROHS CAD Models
RX-8025SA:AC:ROHS Part Data Attributes
|
RX-8025SA:AC:ROHS
Miyazaki Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RX-8025SA:AC:ROHS
Miyazaki Epson Corporation
Timer or RTC,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOYOCOM U S A INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |