-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF185 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H7993
|
Newark | Fuse, Ptc Reset, 30V, 1.85A, Radial, Product Range:Polyswitch Ruef Series, Voltage Rating:30Vdc, Holding Current:1.85A, Trip Current:3.7A, Time To Trip:8.7S, Fuse Shape:Round, Current Rating Max:100A, Lead Spacing:5.8Mm, Diameter:- Rohs Compliant: Yes |Littelfuse RUEF185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1042 |
|
$0.2260 / $0.5100 | Buy Now |
DISTI #
RUEF185HF-ND
|
DigiKey | PTC RESET FUSE 30V 1.85A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
25677 In Stock |
|
$0.1918 / $0.5200 | Buy Now |
DISTI #
650-RUEF185
|
Mouser Electronics | Resettable Fuses - PPTC 1.85A 30V 100A Imax RoHS: Compliant | 35641 |
|
$0.1920 / $0.4300 | Buy Now |
|
Future Electronics | RUEF Series 30 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 13025Box |
|
$0.1890 / $0.2100 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.09 OHM, THROUGH HOLE MOUNT | 3753 |
|
$0.6480 / $2.1600 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.09 OHM, THROUGH HOLE MOUNT | 130 |
|
$0.5670 / $1.1340 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.09 OHM, THROUGH HOLE MOUNT | 96 |
|
$0.5625 / $1.1250 | Buy Now |
DISTI #
RUEF185
|
TTI | Resettable Fuses - PPTC 1.85A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 22300 In Stock |
|
$0.2290 / $0.2580 | Buy Now |
DISTI #
RUEF185
|
TTI | Resettable Fuses - PPTC 1.85A 30V 100A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 22300 In Stock |
|
$0.2290 / $0.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RUEF185
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF185
Littelfuse Inc
PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
The recommended PCB footprint for the RUEF185 is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
To ensure reliable soldering of the RUEF185, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the component.
The maximum operating temperature range for the RUEF185 is -40°C to 150°C, with a derating of 1.33mA/°C above 125°C.
Yes, the RUEF185 is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high surge current capability and low leakage current.
To select the correct fuse rating for your application, consider the maximum current and voltage ratings of your circuit, as well as the desired response time and fault-clearing characteristics. Consult the Littelfuse fuse selection guide for more information.