Part Details for RUEF185-AP by Littelfuse Inc
Results Overview of RUEF185-AP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF185-AP Information
RUEF185-AP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF185-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF185-APHFCT-ND
|
DigiKey | PTC RESET FUSE 30V 1.85A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2714 In Stock |
|
$0.2023 / $0.5500 | Buy Now |
DISTI #
650-RUEF185-AP
|
Mouser Electronics | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant | 0 |
|
$0.2100 / $0.4600 | Order Now |
DISTI #
E02:0323_01821212
|
Arrow Electronics | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2428 | Europe - 500 |
|
$0.2418 / $0.4665 | Buy Now |
DISTI #
61910004
|
Verical | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo RoHS: Compliant Min Qty: 167 Package Multiple: 1 Date Code: 2201 | Americas - 969 |
|
$0.4548 / $0.4915 | Buy Now |
DISTI #
84427174
|
Verical | PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30V 100A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2428 | Americas - 480 |
|
$0.2411 / $0.4201 | Buy Now |
DISTI #
RF2769-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2700 / $0.2860 | Buy Now |
DISTI #
RF2769-000
|
TTI | Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2700 / $0.2860 | Buy Now |
Part Details for RUEF185-AP
RUEF185-AP CAD Models
RUEF185-AP Part Data Attributes
|
RUEF185-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF185-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmin@25 Deg Cel | |
Circuit RMS Voltage-Max | 30 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.7 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
RUEF185-AP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the RUEF185-AP includes keeping the fuse as close as possible to the power source, using a wide copper trace to reduce resistance, and avoiding sharp corners or bends in the trace to minimize electromagnetic interference (EMI).
-
The RUEF185-AP is designed to operate in high-temperature environments up to 125°C. However, its performance may degrade at temperatures above 100°C, and it's recommended to derate the fuse's current rating by 1.5% per degree Celsius above 100°C.
-
Yes, the RUEF185-AP is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the fuse remains securely attached to the PCB.
-
The RUEF185-AP should be stored in a dry, cool place away from direct sunlight and moisture. It's recommended to handle the fuse by the body, avoiding touching the leads or fuse element to prevent damage or contamination.
-
Yes, the RUEF185-AP is designed to handle high inrush currents. However, it's recommended to consider the fuse's I²t rating and ensure it's sufficient for the application's inrush current requirements.