Part Details for RUEF110-2 by TE Connectivity
Results Overview of RUEF110-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RUEF110-2 Information
RUEF110-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RUEF110-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0803
|
Newark | Ruef110-2 |Raychem Te Connectivity RUEF110-2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 82758 |
|
$0.2230 / $0.3020 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R RoHS: Compliant |
82758 Partner Stock |
|
$0.2838 / $0.3718 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 9800 |
|
$0.1331 / $0.5119 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.17OHM, THROUGH HOLE MOUNT | 1440 |
|
$0.1775 / $0.6825 | Buy Now |
Part Details for RUEF110-2
RUEF110-2 CAD Models
RUEF110-2 Part Data Attributes
|
RUEF110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RUEF110-2
TE Connectivity
PTC Resettable Fuse, 0.17ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.070-0.100 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 0.7 W | |
Resistance | 0.17 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF110-2
This table gives cross-reference parts and alternative options found for RUEF110-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF110-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RUE110-2 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | RUEF110-2 vs RUE110-2 |
PFRA.110.3 | Schurter Electronic Components | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RUEF110-2 vs PFRA.110.3 |
RUEF110-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 Nm to 1.5 Nm. Over-tightening can damage the terminals.
-
Yes, the RUEF110-2 is designed to withstand vibrations up to 10g. However, it's recommended to secure the device properly to prevent damage.
-
The maximum operating temperature range is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures.
-
Yes, the RUEF110-2 is compatible with lead-free soldering processes. However, it's recommended to follow the manufacturer's soldering guidelines to ensure reliable connections.
-
The RUEF110-2 is not designed for use in humid or wet environments. It's recommended to use a conformal coating or potting compound to protect the device from moisture.