Part Details for RT0603FRE13220KL by YAGEO Corporation
Results Overview of RT0603FRE13220KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE13220KL Information
RT0603FRE13220KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE13220KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603FRE13220KL-ND
|
DigiKey | RES 220K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0061 | Buy Now |
DISTI #
RT0603FRE13220KL
|
Avnet Americas | SMD Chip Resistor, 220 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE13220KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0078 | Buy Now |
DISTI #
603-RT0603FRE13220KL
|
Mouser Electronics | Thin Film Resistors - SMD 220K ohm 1% 50 ppm Thin Film RoHS: Compliant | 57228 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RT0603FRE13220KL
|
Avnet Abacus | SMD Chip Resistor 220 kOhm 1 100 mW 0603 1608 Metric Thin Film High Precision High Stability - Tape and Reel (Alt: RT0603FRE13220KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |