Part Details for RT0603FRE0782KL by YAGEO Corporation
Results Overview of RT0603FRE0782KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE0782KL Information
RT0603FRE0782KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE0782KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9313
|
Newark | Res, 82K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE0782KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3690 |
|
$0.0090 / $0.0150 | Buy Now |
DISTI #
59AK0470
|
Newark | Res, 82K, 1%, 0.1W, Thin Film, 0603, Resistance:82Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0782KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-RT0603FRE0782KLCT-ND
|
DigiKey | RES SMD 82K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14001 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0782KL
|
Avnet Americas | SMD Chip Resistor, 82 kohm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film - Tape and Reel (Alt: RT0603FRE0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE0782KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 82K ohm 1% 50ppm RoHS: Compliant | 10031 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RT0603FRE0782KL
|
TTI | Thin Film Resistors - SMD 1/10W 82K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0049 / $0.0069 | Buy Now |
DISTI #
RT0603FRE0782KL
|
Avnet Abacus | SMD Chip Resistor 82 kohm 1 100 mW 0603 1608 Metric Thin Film - Tape and Reel (Alt: RT0603FRE0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 80000 |
|
Buy Now |
Part Details for RT0603FRE0782KL
RT0603FRE0782KL CAD Models
RT0603FRE0782KL Part Data Attributes
|
RT0603FRE0782KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE0782KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE0782KL
This table gives cross-reference parts and alternative options found for RT0603FRE0782KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE0782KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-FZ-8202ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0782KL vs CRT0603-FZ-8202ELF |
TC0350F8202T5F | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0782KL vs TC0350F8202T5F |
RT0603FRE1082KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0603FRE0782KL vs RT0603FRE1082KL |
RTX038202FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0782KL vs RTX038202FEP2 |
RTX038202FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0782KL vs RTX038202FEP4 |
AR03FBDX8202 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE0782KL vs AR03FBDX8202 |
RTX038202FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0782KL vs RTX038202FETP |
RP73G1J82KFTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 82000ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRE0782KL vs RP73G1J82KFTD |
RN731JTTD8202F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RT0603FRE0782KL vs RN731JTTD8202F50 |
PRC0603TTC50Y82K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 82000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE0782KL vs PRC0603TTC50Y82K+-1% |
RT0603FRE0782KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the RT0603FRE0782KL is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds.
-
Yes, the RT0603FRE0782KL is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The RT0603FRE0782KL has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage.
-
The RT0603FRE0782KL is rated for operation up to 150°C, but it's recommended to derate the power rating at higher temperatures to ensure reliability.
-
Yes, the RT0603FRE0782KL is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.