Part Details for RT0603FRE073KL by YAGEO Corporation
Results Overview of RT0603FRE073KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603FRE073KL Information
RT0603FRE073KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603FRE073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5911
|
Newark | Res, 3K, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE073KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
49AK4458
|
Newark | Res, 3K, 1%, 0.1W, Thin Film, 0603, Resistance:3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE073KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
13-RT0603FRE073KLCT-ND
|
DigiKey | RES SMD 3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15819 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
RT0603FRE073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE073KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
603-RT0603FRE073KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 3K ohm 1% 50ppm RoHS: Compliant | 11547 |
|
$0.0050 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
45000 Partner Stock |
|
$0.0043 / $0.0050 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 3000OHM, 75V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0603 | 9743 |
|
$0.0030 / $0.0160 | Buy Now |
DISTI #
RT0603FRE073KL
|
TTI | Thin Film Resistors - SMD 1/10W 3K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0049 / $0.0069 | Buy Now |
DISTI #
RT0603FRE073KL
|
TME | Resistor: thin film, precise, SMD, 0603, 3kΩ, 0.1W, ±1%, -55÷125°C Min Qty: 1 | 0 |
|
$0.0031 / $0.0896 | RFQ |
DISTI #
WPR1217
|
Rutronik | RT0603 3K 1% 0,1W TK50 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 85000 |
|
$0.0025 / $0.0027 | Buy Now |
Part Details for RT0603FRE073KL
RT0603FRE073KL CAD Models
RT0603FRE073KL Part Data Attributes
|
RT0603FRE073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE073KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE073KL
This table gives cross-reference parts and alternative options found for RT0603FRE073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARG03FTD3001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE073KL vs ARG03FTD3001 |
PRC0603TTC50Y3K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE073KL vs PRC0603TTC50Y3K+-1% |
9T06031A3001FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE073KL vs 9T06031A3001FBPFT |
RN731JLTDD3001F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE073KL vs RN731JLTDD3001F50 |
AR03FTDX3001 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE073KL vs AR03FTDX3001 |
RN731JLTD3001F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE073KL vs RN731JLTD3001F50 |
RP73G1J3K0FTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP | RT0603FRE073KL vs RP73G1J3K0FTG |
239040473002L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603FRE073KL vs 239040473002L |
239040373002L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE073KL vs 239040373002L |
PRC0603TC50Y3K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RT0603FRE073KL vs PRC0603TC50Y3K+-1% |
RT0603FRE073KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RT0603FRE073KL is 260°C (500°F) for 10 seconds or less.
-
Yes, RT0603FRE073KL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The power rating of RT0603FRE073KL decreases with temperature. At 70°C, the power rating is 0.125W, and at 140°C, it is 0.05W.
-
Yes, RT0603FRE073KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance.
-
Yes, RT0603FRE073KL is resistant to moisture and humidity, with a moisture sensitivity level (MSL) of 1, which means it can withstand 30°C/60% RH for 168 hours.