Part Details for RT0603BRD0732KL by YAGEO Corporation
Results Overview of RT0603BRD0732KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT0603BRD0732KL Information
RT0603BRD0732KL by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT0603BRD0732KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9020
|
Newark | Res, 32K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0732KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3819 |
|
$0.0530 / $0.1080 | Buy Now |
DISTI #
49AK4295
|
Newark | Res, 32K, 0.1%, 0.1W, Thin Film, 0603, Resistance:32Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0732KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
13-RT0603BRD0732KLCT-ND
|
DigiKey | RES SMD 32K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9692 In Stock |
|
$0.0324 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0732KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 32kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD0732KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0234 | Buy Now |
DISTI #
603-RT0603BRD0732KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 32K Ohms 0.1% RoHS: Compliant | 13211 |
|
$0.0360 / $0.1400 | Buy Now |
DISTI #
V36:1790_07107738
|
Arrow Electronics | Res Thin Film 0603 32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2419 | Americas - 45000 |
|
$0.0336 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 32 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0197 / $0.0208 | Buy Now |
DISTI #
84743968
|
Verical | Res Thin Film 0603 32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2419 | Americas - 45000 |
|
$0.0336 | Buy Now |
DISTI #
RT0603BRD0732KL
|
TTI | Thin Film Resistors - SMD 1/10W 32K Ohms 0.1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0313 / $0.0326 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 32 kOhm �0.1% �25 ppm/�C SMT Thin Film Chip Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.0197 / $0.0208 | Buy Now |
Part Details for RT0603BRD0732KL
RT0603BRD0732KL CAD Models
RT0603BRD0732KL Part Data Attributes
|
RT0603BRD0732KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0732KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0732KL
This table gives cross-reference parts and alternative options found for RT0603BRD0732KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0732KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603ER-3202-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603ER-3202-BT25 |
RT0603BRD0732K0 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | RT0603BRD0732KL vs RT0603BRD0732K0 |
BLU0603A-3202-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603A-3202-BB25W |
BLU0603P-3202-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603P-3202-AT25Q |
BLU0603-3202-BT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603-3202-BT25Q |
BLU0603P-3202-BB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603P-3202-BB25 |
BLU0603-3202-BT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603-3202-BT25 |
BLU0603-3202-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603-3202-BB25W |
BLU0603P-3202-AT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603P-3202-AT25W |
BLU0603A-3202-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RT0603BRD0732KL vs BLU0603A-3202-BB25Q |
RT0603BRD0732KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RT0603BRD0732KL is 260°C for 10 seconds.
-
Yes, RT0603BRD0732KL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The MSL of RT0603BRD0732KL is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
Yes, RT0603BRD0732KL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
Yes, RT0603BRD0732KL is available in tape and reel packaging, which is suitable for automated assembly and surface mount technology (SMT) production lines.