Part Details for RSS3330RJTB by TE Connectivity
Results Overview of RSS3330RJTB by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSS3330RJTB Information
RSS3330RJTB by TE Connectivity is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RSS3330RJTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6322
|
Newark | Rss3 330R 5% Ammo Pk |Cgs Te Connectivity RSS3330RJTB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
279-RSS3330RJTB
|
Mouser Electronics | Metal Oxide Resistors RSS3 330R 5% AMMO PK RoHS: Compliant | 0 |
|
$0.0600 / $0.4600 | Order Now |
|
Onlinecomponents.com | RSS3 330R 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
DISTI #
2-1624246-6
|
Avnet Abacus | Res Metal Oxide 330 Ohm 5 3W 300ppmC Conformal AXL ThruHole Ammo Pack (Alt: 2-1624246-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RSS3 330R 5% AMMO PK<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0409 / $0.0734 | Buy Now |
Part Details for RSS3330RJTB
RSS3330RJTB CAD Models
RSS3330RJTB Part Data Attributes
|
RSS3330RJTB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RSS3330RJTB
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 5mm x 15mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |