-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSMF3FT10R0 by SEI Stackpole Electronics Inc is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSMF3FT10R0-ND
|
DigiKey | RES 10 OHM 1% 3W AXIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
RSMF3FT10R0
|
Avnet Americas | - Tape and Reel (Alt: RSMF3FT10R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1000 / $0.1064 | Buy Now |
DISTI #
708-RSMF3FT10R0
|
Mouser Electronics | Metal Oxide Resistors RES, MOM, 3W, 10 ohm, 1% RoHS: Compliant | 0 |
|
$0.1010 | Order Now |
|
Onlinecomponents.com | General Purpose Metal Oxide Resistor - 10 ohm ±1% - 3W - Body: 15.00 x 5.50mm Dia - Thru Hole RoHS: Compliant | 4000 Factory Stock |
|
$0.0880 / $0.1030 | Buy Now |
DISTI #
27467514
|
Verical | General Purpose Metal Film Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.3749 / $0.4103 | Buy Now |
|
NAC | RESISTOR, MINI METAL OXIDE, 3W, 10 ohm, 1% - Mini Metal Oxide Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1800 / $0.2400 | Buy Now |
|
Master Electronics | General Purpose Metal Oxide Resistor - 10 ohm ±1% - 3W - Body: 15.00 x 5.50mm Dia - Thru Hole RoHS: Compliant | 4000 Factory Stock |
|
$0.0880 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RSMF3FT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RSMF3FT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Oxide Film, 3W, 10ohm, 500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |