Part Details for RSL1AB4ND by Schneider Electric
Results Overview of RSL1AB4ND by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RSL1AB4ND Information
RSL1AB4ND by Schneider Electric is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RSL1AB4ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1736
|
Newark | Relay, Spdt, 250Vac, 28Vdc, 6A, Contact Configuration:Spdt, Coil Voltage:60Vdc, Contact Current:6A, Product Range:Rsl Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schneider Electric RSL1AB4ND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $10.4200 | Buy Now |
DISTI #
4008-RSL1AB4ND-ND
|
DigiKey | HARMONY, SLIM INTERFACE PLUG-IN Min Qty: 1 Lead time: 3 Weeks Container: Box |
8 In Stock |
|
$10.5275 / $14.3900 | Buy Now |
DISTI #
996-RSL1AB4ND
|
Mouser Electronics | Industrial Relays 6A, 60 VDC Coil Relay 1 C/O RoHS: Compliant | 159 |
|
$9.8700 / $12.4200 | Buy Now |
DISTI #
70335149
|
RS | Relay RSL Slim Interfacing Plug-In Relay,6 A,60 V DC,1 C/O, Flat Standard Pin Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 94 |
|
$10.2600 / $12.8300 | Buy Now |
|
Onlinecomponents.com | slim interface plug in relay, Harmony Electromechanical Relays, 6A, 1CO, standard, 60V DC RoHS: Compliant | 0 |
|
$9.3200 / $12.2400 | Buy Now |
DISTI #
RSL1AB4ND
|
TME | Relay: electromagnetic, SPDT, RSL, miniature, PCB,socket Min Qty: 1 | 20 |
|
$6.0700 / $9.0400 | Buy Now |
Part Details for RSL1AB4ND
RSL1AB4ND CAD Models
RSL1AB4ND Part Data Attributes
|
RSL1AB4ND
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RSL1AB4ND
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |
RSL1AB4ND Frequently Asked Questions (FAQ)
-
The maximum switching frequency of the RSL1AB4ND relay is 20 Hz.
-
Yes, the RSL1AB4ND relay can be used with a 24V DC power supply, but it's recommended to use a 12V DC power supply for optimal performance.
-
The minimum load current required for the RSL1AB4ND relay to operate reliably is 10mA.
-
No, the RSL1AB4ND relay is not designed for use in hazardous locations and does not meet the requirements for explosion-proof or intrinsically safe applications.
-
The RSL1AB4ND relay is designed to operate within a temperature range of -20°C to 60°C. Using it in a high-temperature environment may affect its performance and lifespan.