-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS3-2409SZ/H3 by RECOM Power GmbH is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2402-5-ND
|
DigiKey | DC DC CONVERTER 9V 3W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$23.6638 / $26.9600 | Buy Now |
DISTI #
919-RS3-2409SZ/H3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 9Vout RoHS: Compliant | 47 |
|
$22.7100 / $26.8700 | Buy Now |
DISTI #
10011997
|
RECOM Power | 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1 RoHS: Compliant | 4 |
|
$26.9600 | RFQ |
DISTI #
70424638
|
RS | Recom Isolated DC-DC Converter, Vin 9 to 27V dc, Vout 9V dc, I/O isolation 3000V dc Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7800 / $30.4400 | RFQ |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 9V 0.333A 3W Medical 7-Pin SIP Tube RoHS: Compliant |
4 Partner Stock 88 Factory Stock |
|
$21.0200 / $27.6800 | Buy Now |
DISTI #
RS3-2409SZ/H3
|
TME | Converter: DC/DC, 3W, Uin: 9÷27VDC, Uout: 9VDC, Iout: 333mA, SIP8 Min Qty: 1 | 0 |
|
$21.6400 / $25.1400 | RFQ |
DISTI #
RS3-2409SZ/H3
|
IBS Electronics | MODULE DC-DC 24VIN 1-OUT 9V 0.333A 3W MEDICAL 7-PIN SIP TUBE Min Qty: 4 Package Multiple: 1 | 4 |
|
$32.8625 | Buy Now |
DISTI #
RS32409SZH3
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 22 | 4 |
|
$19.6800 | Buy Now |
DISTI #
000000000006066298
|
Sager | Isolated DC/DC Converters - Through Hole 3W DC/DC 3kV REG 3:1 9-27Vin 9Vout Min Qty: 1 | 0 |
|
$22.5100 / $26.2400 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 9V 0.333A 3W Medical 7-Pin SIP Tube RoHS: Compliant |
4 Partner Stock 88 Factory Stock |
|
$21.0200 / $27.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS3-2409SZ/H3
RECOM Power GmbH
Buy Now
Datasheet
|
Compare Parts:
RS3-2409SZ/H3
RECOM Power GmbH
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-8/7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL, CSA | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.333 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC/EN 60601-1 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |
RECOM recommends a PCB layout with a large copper area connected to the module's thermal pad to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
Yes, the RS3-2409SZ/H3 is designed to withstand high vibrations. It has been tested to meet the IEC 60068-2-6 standard for vibration resistance. However, it's recommended to consult with RECOM's application engineers to ensure the module meets the specific vibration requirements of your application.
The maximum allowed capacitance for the output filter is 10uF. Exceeding this value may affect the stability of the module. It's recommended to consult with RECOM's application engineers to determine the optimal output filter configuration for your specific application.
Yes, the RS3-2409SZ/H3 is designed to operate up to 5000 meters above sea level. However, the module's power rating may need to be derated at high altitudes due to the lower air pressure. Consult with RECOM's application engineers to determine the appropriate derating factor for your specific application.
The recommended input fuse rating is 2A slow-blow. This ensures that the fuse will not blow unnecessarily during normal operation, while still providing protection against overcurrent faults.