Part Details for RS2G-E3/52T by Vishay Semiconductors
Results Overview of RS2G-E3/52T by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS2G-E3/52T Information
RS2G-E3/52T by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS2G-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS2G-E3/52TGICT-ND
|
DigiKey | DIODE STANDARD 400V 1.5A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.1153 / $0.3600 | Buy Now |
|
New Advantage Corporation | RS2G Series 400 V 1.5 A Surface Mount Fast Switching Rectifier - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 8250 |
|
$0.0893 | Buy Now |
Part Details for RS2G-E3/52T
RS2G-E3/52T CAD Models
RS2G-E3/52T Part Data Attributes
|
RS2G-E3/52T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RS2G-E3/52T
Vishay Semiconductors
DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for RS2G-E3/52T
This table gives cross-reference parts and alternative options found for RS2G-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS2G-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GR2G | Yangzhou Yangjie Electronics Co Ltd | $0.0323 | Rectifier Diode, 1 Element, 1.5A, 400V V(RRM) | RS2G-E3/52T vs GR2G |
RS2G | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA, | RS2G-E3/52T vs RS2G |
RS2G-E3/52T Frequently Asked Questions (FAQ)
-
The recommended storage condition for RS2G-E3/52T is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C and humidity below 60%.
-
While RS2G-E3/52T is suitable for high-frequency applications, its performance may degrade above 100 kHz due to internal inductance and capacitance. It's recommended to consult with a Vishay application engineer for specific guidance.
-
To ensure reliable operation, it's essential to consider thermal management for RS2G-E3/52T. Ensure good airflow, use a heat sink if necessary, and avoid exceeding the maximum operating temperature of 150°C.
-
Yes, follow the recommended soldering profile: peak temperature 260°C, time above 217°C 10-15 seconds, and avoid exceeding 3 reflows. Use a solder with a melting point above 217°C.
-
While RS2G-E3/52T is not AEC-Q200 qualified, it can be used in automotive applications with proper design and testing. Consult with a Vishay application engineer to ensure compliance with automotive standards.