Part Details for RS1GH by Taiwan Semiconductor
Results Overview of RS1GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1GH Information
RS1GH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1GHCT-ND
|
DigiKey | DIODE STANDARD 400V 1A DO214AC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0425 / $0.3300 | Buy Now |
DISTI #
RS1GH
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: RS1GH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 / $0.0510 | Buy Now |
DISTI #
821-RS1GH
|
Mouser Electronics | Rectifiers 150ns, 1A, 400V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0400 / $0.3200 | Order Now |
DISTI #
RS1GH-TSC
|
TME | Diode: rectifying, SMD, 400V, 1A, SMA, Ufmax: 1.3V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.0499 / $0.5191 | RFQ |
DISTI #
RS1GH
|
EBV Elektronik | Diode Fast Recovery Rectifier 400V 1A 2Pin DO214AC TR (Alt: RS1GH) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RS1GH
RS1GH CAD Models
RS1GH Part Data Attributes
|
RS1GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1GH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |