Part Details for RS1GALH by Taiwan Semiconductor
Results Overview of RS1GALH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1GALH Information
RS1GALH by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1GALH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1GALHCT-ND
|
DigiKey | DIODE STANDARD 400V 1A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28000 In Stock |
|
$0.0420 / $0.3300 | Buy Now |
DISTI #
RS1GALH
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1GALH) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0619 | Buy Now |
DISTI #
821-RS1GALH
|
Mouser Electronics | Rectifiers 150ns, 1A, 400V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0420 / $0.0500 | Order Now |
DISTI #
RS1GALH-TSC
|
TME | Diode: rectifying, SMD, 400V, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0550 / $0.5294 | RFQ |
Part Details for RS1GALH
RS1GALH CAD Models
RS1GALH Part Data Attributes
|
RS1GALH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1GALH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |