Part Details for RS1GAL by Taiwan Semiconductor
Results Overview of RS1GAL by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RS1GAL Information
RS1GAL by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for RS1GAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-RS1GALCT-ND
|
DigiKey | DIODE STANDARD 400V 1A THIN SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7000 In Stock |
|
$0.0420 / $0.3900 | Buy Now |
DISTI #
RS1GAL
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 1A 2-Pin Thin SMA T/R - Tape and Reel (Alt: RS1GAL) RoHS: Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0434 | Buy Now |
DISTI #
821-RS1GAL
|
Mouser Electronics | Rectifiers 150ns, 1A, 400V, Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0420 / $0.0520 | Order Now |
DISTI #
RS1GAL-TSC
|
TME | Diode: rectifying, SMD, 400V, 1A, thinSMA, reel,tape Min Qty: 1 | 0 |
|
$0.0483 / $0.5376 | RFQ |
Part Details for RS1GAL
RS1GAL CAD Models
RS1GAL Part Data Attributes
|
RS1GAL
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS1GAL
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RS1GAL
This table gives cross-reference parts and alternative options found for RS1GAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1GAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1FG-M3/H | Vishay Intertechnologies | $0.0454 | Rectifier Diode, | RS1GAL vs RS1FG-M3/H |
S1GLW | Taiwan Semiconductor | $0.0938 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | RS1GAL vs S1GLW |
CD214A-RS1G | Bourns Inc | $0.1504 | Rectifier Diode, | RS1GAL vs CD214A-RS1G |
RS1FG-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | RS1GAL vs RS1FG-M3/I |
ES1GF-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | RS1GAL vs ES1GF-T |
HS1GFL | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123FL, 2 PIN | RS1GAL vs HS1GFL |
ES1GLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | RS1GAL vs ES1GLWHRVG |
ES1LG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | RS1GAL vs ES1LG |
HS1GF-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | RS1GAL vs HS1GF-T |
CD1408-R1400 | Bourns Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | RS1GAL vs CD1408-R1400 |