Datasheets
RS1DLR3G by: Taiwan Semiconductor

Rectifier Diode

Part Details for RS1DLR3G by Taiwan Semiconductor

Results Overview of RS1DLR3G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems

RS1DLR3G Information

RS1DLR3G by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for RS1DLR3G

RS1DLR3G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1DLR3G Part Data Attributes

RS1DLR3G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
RS1DLR3G Taiwan Semiconductor Rectifier Diode
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection UNSPECIFIED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for RS1DLR3G

This table gives cross-reference parts and alternative options found for RS1DLR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1DLR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RS1002FL_R1_00001 PanJit Semiconductor $0.0568 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, RS1DLR3G vs RS1002FL_R1_00001
RS1DLRT Taiwan Semiconductor Check for Price Rectifier Diode RS1DLR3G vs RS1DLRT
RS1DLRVG Taiwan Semiconductor Check for Price Rectifier Diode RS1DLR3G vs RS1DLRVG
RS1DLRF Taiwan Semiconductor Check for Price Rectifier Diode RS1DLR3G vs RS1DLRF
RS1DLR3 Taiwan Semiconductor Check for Price Rectifier Diode RS1DLR3G vs RS1DLR3
Part Number Manufacturer Composite Price Description Compare
RS1DL Taiwan Semiconductor $0.1781 Rectifier Diode, 1 Element, 0.8A, 200V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN RS1DLR3G vs RS1DL
F1DF3 Yangzhou Yangjie Electronics Co Ltd Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, RS1DLR3G vs F1DF3
F1DF Yangzhou Yangjie Electronics Co Ltd Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN RS1DLR3G vs F1DF
RS1002FL PanJit Semiconductor Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 RS1DLR3G vs RS1002FL
RS1002FL_R2_10001 PanJit Semiconductor Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN RS1DLR3G vs RS1002FL_R2_10001
RS1DLRUG Taiwan Semiconductor Check for Price Rectifier Diode RS1DLR3G vs RS1DLRUG
F1DF4 Yangzhou Yangjie Electronics Co Ltd Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, RS1DLR3G vs F1DF4
RS1DLG Taiwan Semiconductor Check for Price Rectifier Diode, RS1DLR3G vs RS1DLG
RS1DLRFG Taiwan Semiconductor Check for Price Rectifier Diode RS1DLR3G vs RS1DLRFG
F1DF1 Yangzhou Yangjie Electronics Co Ltd Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, RS1DLR3G vs F1DF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1DLR3G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1DLR3G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of RS1DLR3G would you like to use for your alert(s)?
  • Please alert me when RS1DLR3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RS1DLR3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1DLR3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RS1DLR3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1DLR3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1DLR3G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: